Datasheets
GRT1885C2A391JA02J by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00039 uF, SURFACE MOUNT, 0603, CHIP

Part Details for GRT1885C2A391JA02J by Murata Manufacturing Co Ltd

Overview of GRT1885C2A391JA02J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT1885C2A391JA02J

Part # Distributor Description Stock Price Buy
DISTI # 490-GRT1885C2A391JA02JTR-ND
DigiKey CAP CER 390PF 100V C0G 0603 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0134
$0.0134 Buy Now
DISTI # GRT1885C2A391JA02J
Avnet Americas Multi-Layer Ceramic Capacitor 390pF 100VDC C0G 5% 0603 Paper T/R - Tape and Reel (Alt: GRT1885C2A391JA02J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0083
$0.0083 Buy Now
DISTI # 81-GRT1885C2A391JA2J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 100 VDC 5% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0450
  • 100 $0.0230
  • 1,000 $0.0150
  • 2,500 $0.0140
  • 10,000 $0.0110
$0.0110 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0079
$0.0079 Buy Now

Part Details for GRT1885C2A391JA02J

GRT1885C2A391JA02J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRT1885C2A391JA02J Part Data Attributes

GRT1885C2A391JA02J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRT1885C2A391JA02J Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00039 uF, SURFACE MOUNT, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 0.00039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GRT1885C2A391JA02J

This table gives cross-reference parts and alternative options found for GRT1885C2A391JA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1885C2A391JA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH18N391J101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRT1885C2A391JA02J vs SH18N391J101CT
C0603C391J1GACAUTO3191 Ceramic Capacitor, Ceramic, KEMET Corporation GRT1885C2A391JA02J vs C0603C391J1GACAUTO3191
C0603X391J1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, KEMET Corporation GRT1885C2A391JA02J vs C0603X391J1GALTU
GHQ10CG391J100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics GRT1885C2A391JA02J vs GHQ10CG391J100NT
0603J1000391JCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology GRT1885C2A391JA02J vs 0603J1000391JCT
C0603T391J1GCLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, KEMET Corporation GRT1885C2A391JA02J vs C0603T391J1GCLTU
GCM1885C2A391JA16C Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT1885C2A391JA02J vs GCM1885C2A391JA16C
C0603COG391J101NT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, Eyang Technology Development Co Ltd GRT1885C2A391JA02J vs C0603COG391J101NT
C0603T391J1GCL7082 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0603, KEMET Corporation GRT1885C2A391JA02J vs C0603T391J1GCL7082
GRM1885C2A391JA01D Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRT1885C2A391JA02J vs GRM1885C2A391JA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT1885C2A391JA02J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT1885C2A391JA02J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT1885C2A391JA02J would you like to use for your alert(s)?
  • Please alert me when GRT1885C2A391JA02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT1885C2A391JA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT1885C2A391JA02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT1885C2A391JA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT1885C2A391JA02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT1885C2A391JA02J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: