Part Details for GRT155R6YA224ME01D by Murata Manufacturing Co Ltd
Overview of GRT155R6YA224ME01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT155R6YA224ME01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12272-1-ND
|
DigiKey | CAP CER 0.22UF 35V X5R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36184 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
GRT155R6YA224ME01D
|
Avnet Americas | - Tape and Reel (Alt: GRT155R6YA224ME01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRT155R6YA224ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 35 VDC 20% 0402 X5R AEC-Q200 RoHS: Compliant | 26369 |
|
$0.0090 / $0.1000 | Buy Now |
Part Details for GRT155R6YA224ME01D
GRT155R6YA224ME01D CAD Models
GRT155R6YA224ME01D Part Data Attributes
|
GRT155R6YA224ME01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155R6YA224ME01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GRT155R6YA224ME01D
This table gives cross-reference parts and alternative options found for GRT155R6YA224ME01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R6YA224ME01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R6YA224ME01W | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155R6YA224ME01D vs GRM155R6YA224ME01W |
GRT155R6YA224ME01J | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R6YA224ME01D vs GRT155R6YA224ME01J |
GRT155R6YA224ME01W | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R6YA224ME01D vs GRT155R6YA224ME01W |
GRM155R6YA224ME01J | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRT155R6YA224ME01D vs GRM155R6YA224ME01J |