Part Details for GRT155R61A105KE01D by Murata Manufacturing Co Ltd
Overview of GRT155R61A105KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT155R61A105KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8887
|
Newark | Cap, Mlcc, Aec-Q200, X5R, 1Uf, 10V, 0402, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:1 F, Voltage Rating:10V, Capacitance Tolerance: 10%, Dielectric Characteristic:X5R, Product Range:Grt Series, Packaging:Cut Tape, Rohs Compliant: Yes |Murata GRT155R61A105KE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7835 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
490-GRT155R61A105KE01DCT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28187 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
GRT155R61A105KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155R61A105KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
81-GRT155R61A105KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 10% 0402 X5R AEC-Q200 RoHS: Compliant | 46562 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_10252227
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2439 | Europe - 60000 |
|
$0.0062 / $0.0092 | Buy Now |
DISTI #
V72:2272_16312511
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2143 Container: Cut Strips | Americas - 7906 |
|
$0.0091 | Buy Now |
|
Future Electronics | GRT Series 0402 1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0061 / $0.0067 | Buy Now |
|
Future Electronics | GRT Series 0402 1 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0056 / $0.0066 | Buy Now |
DISTI #
85025877
|
Verical | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2439 | Americas - 60000 |
|
$0.0061 / $0.0092 | Buy Now |
DISTI #
77357956
|
Verical | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 7143 Package Multiple: 1 | Americas - 37500 |
|
$0.0064 / $0.0098 | Buy Now |
Part Details for GRT155R61A105KE01D
GRT155R61A105KE01D CAD Models
GRT155R61A105KE01D Part Data Attributes
|
GRT155R61A105KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155R61A105KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT155R61A105KE01D
This table gives cross-reference parts and alternative options found for GRT155R61A105KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155R61A105KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R105K10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | KYOCERA Corporation | GRT155R61A105KE01D vs CM05X5R105K10AB |
LMK105BJ105KV | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | GRT155R61A105KE01D vs LMK105BJ105KV |
GRM155R61A105KE01J | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRT155R61A105KE01D vs GRM155R61A105KE01J |
GXT155R61A105KE01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155R61A105KE01D vs GXT155R61A105KE01J |
CM05X5R105K10KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | KYOCERA Corporation | GRT155R61A105KE01D vs CM05X5R105K10KB |
C0402X5R105K100NYN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | GRT155R61A105KE01D vs C0402X5R105K100NYN |
CL05A105KP5SNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samsung Electro-Mechanics | GRT155R61A105KE01D vs CL05A105KP5SNNB |
CM05X5R105K10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | KYOCERA Corporation | GRT155R61A105KE01D vs CM05X5R105K10AL |
CM05X5R105K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRT155R61A105KE01D vs CM05X5R105K10AH |
CL05A105KP5ANNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samsung Electro-Mechanics | GRT155R61A105KE01D vs CL05A105KP5ANNL |