Part Details for GRT155C71A225KE13J by Murata Manufacturing Co Ltd
Overview of GRT155C71A225KE13J by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT155C71A225KE13J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT155C71A225KE13JTR-ND
|
DigiKey | CAP CER 2.2UF 10V X7S 0402 Min Qty: 40000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0399 | Buy Now |
DISTI #
81-GRT155C71A225KE3J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X7S AEC-Q200 RoHS: Compliant | 39465 |
|
$0.0340 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0293 | Buy Now |
Part Details for GRT155C71A225KE13J
GRT155C71A225KE13J CAD Models
GRT155C71A225KE13J Part Data Attributes
|
GRT155C71A225KE13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155C71A225KE13J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRT155C71A225KE13J
This table gives cross-reference parts and alternative options found for GRT155C71A225KE13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C71A225KE13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155C71A225KE11D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C71A225KE13J vs GRM155C71A225KE11D |
C0402R225K010RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | GRT155C71A225KE13J vs C0402R225K010RY |
C0402R225K010BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | GRT155C71A225KE13J vs C0402R225K010BY |
0402A225K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRT155C71A225KE13J vs 0402A225K100CT |
GRM155C71A225KE11W | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 2.2uF, 0402, | Murata Manufacturing Co Ltd | GRT155C71A225KE13J vs GRM155C71A225KE11W |
GXT155C71A225KE13J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRT155C71A225KE13J vs GXT155C71A225KE13J |
GRM155C71A225KE11J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT155C71A225KE13J vs GRM155C71A225KE11J |