Part Details for GRT033R61E472KE01D by Murata Manufacturing Co Ltd
Overview of GRT033R61E472KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT033R61E472KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT033R61E472KE01DCT-ND
|
DigiKey | CAP CER 4700PF 25V X5R 0201 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14570 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
GRT033R61E472KE01D
|
Avnet Americas | Cap Ceramic Monolithic 0.0047uF 25VDC 10% SMD Paper T/R - Tape and Reel (Alt: GRT033R61E472KE01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRT033R61E472KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 25 VDC 10% 0201 X5R AEC-Q200 RoHS: Compliant | 44900 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0016 | Buy Now |
Part Details for GRT033R61E472KE01D
GRT033R61E472KE01D CAD Models
GRT033R61E472KE01D Part Data Attributes
|
GRT033R61E472KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT033R61E472KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRT033R61E472KE01D
This table gives cross-reference parts and alternative options found for GRT033R61E472KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT033R61E472KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R472KFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Darfon Corporation | GRT033R61E472KE01D vs C0603X5R472KFTS |
CM03X5R472K25AP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25AP |
CM03X5R472K25KQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25KQ |
885012104008 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Wurth Elektronik | GRT033R61E472KE01D vs 885012104008 |
CM03X5R472K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25AN |
CM03X5R472K25KW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25KW |
CM03X5R472K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25KB |
223891813632 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | YAGEO Corporation | GRT033R61E472KE01D vs 223891813632 |
CM03X5R472K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25AB |
CM03X5R472K25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0047uF, 0201, | KYOCERA Corporation | GRT033R61E472KE01D vs CM03X5R472K25AW |