Part Details for GRT033R60J334ME01W by Murata Manufacturing Co Ltd
Overview of GRT033R60J334ME01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRT033R60J334ME01W
GRT033R60J334ME01W CAD Models
GRT033R60J334ME01W Part Data Attributes
|
GRT033R60J334ME01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT033R60J334ME01W
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRT033R60J334ME01W
This table gives cross-reference parts and alternative options found for GRT033R60J334ME01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT033R60J334ME01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ063SB5334MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRT033R60J334ME01W vs MLASJ063SB5334MFNA01 |
GRT033R60J334ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRT033R60J334ME01W vs GRT033R60J334ME01J |
C0603X5R334MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | Darfon Corporation | GRT033R60J334ME01W vs C0603X5R334MCTS |
CM03X5R334M06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | GRT033R60J334ME01W vs CM03X5R334M06KQ |
CM03X5R334M06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | GRT033R60J334ME01W vs CM03X5R334M06KH |
CM03X5R334M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | GRT033R60J334ME01W vs CM03X5R334M06AB |
CM03X5R334M06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | GRT033R60J334ME01W vs CM03X5R334M06KN |
GMC02X5R334M6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GRT033R60J334ME01W vs GMC02X5R334M6R3NTLF |
MSASJ063SB5334MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRT033R60J334ME01W vs MSASJ063SB5334MFNA01 |
CMC-6R3/334MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRT033R60J334ME01W vs CMC-6R3/334MX50201T13F |