Part Details for GRT0335C1HR30BA02J by Murata Manufacturing Co Ltd
Overview of GRT0335C1HR30BA02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRT0335C1HR30BA02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT0335C1HR30BA02JTR-ND
|
DigiKey | CAP CER 0.3PF 50V C0G 0201 Min Qty: 50000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
GRT0335C1HR30BA02J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.3pF C0G 0.1pF 0201 Paper T/R - Tape and Reel (Alt: GRT0335C1HR30BA02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0039 | Buy Now |
DISTI #
81-GRT0335C1HR30BA2J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 50 VDC 0.1 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
Part Details for GRT0335C1HR30BA02J
GRT0335C1HR30BA02J CAD Models
GRT0335C1HR30BA02J Part Data Attributes
|
GRT0335C1HR30BA02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT0335C1HR30BA02J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRT0335C1HR30BA02J
This table gives cross-reference parts and alternative options found for GRT0335C1HR30BA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1HR30BA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1HR30BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRT0335C1HR30BA02J vs GRM0335C1HR30BA01J |
GCM0335C1HR30BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRT0335C1HR30BA02J vs GCM0335C1HR30BA16J |
C0201C0G500-0R3BPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRT0335C1HR30BA02J vs C0201C0G500-0R3BPR |
GRT0335C1HR30BA02W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRT0335C1HR30BA02J vs GRT0335C1HR30BA02W |
RF03N0R3B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRT0335C1HR30BA02J vs RF03N0R3B500CG |
C0201HQN500-0R3BNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRT0335C1HR30BA02J vs C0201HQN500-0R3BNP |
C0201C0G500-0R3BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRT0335C1HR30BA02J vs C0201C0G500-0R3BNP |
CALC0201N500A0R3B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GRT0335C1HR30BA02J vs CALC0201N500A0R3B-T15 |
C0201C0G500-0R3BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRT0335C1HR30BA02J vs C0201C0G500-0R3BGP |
0201N0R3B500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | GRT0335C1HR30BA02J vs 0201N0R3B500CT |