GRT0335C1H6R0DA02W
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000006 uF, SURFACE MOUNT, 0201, CHIP

Overview of GRT0335C1H6R0DA02W by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for GRT0335C1H6R0DA02W by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT0335C1H6R0DA02W by Murata Manufacturing Co Ltd

GRT0335C1H6R0DA02W
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000006 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.33%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
8.33%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRT0335C1H6R0DA02W
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000006 uF, SURFACE MOUNT, 0201, CHIP
    VS

Alternate Parts for GRT0335C1H6R0DA02W

This table gives cross-reference parts and alternative options found for GRT0335C1H6R0DA02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1H6R0DA02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK063CG060DT8F Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP TAIYO YUDEN GRT0335C1H6R0DA02W vs UMK063CG060DT8F
MMASU063SCG060DFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP TAIYO YUDEN GRT0335C1H6R0DA02W vs MMASU063SCG060DFNA18
GRT0335C1H6R0DA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRT0335C1H6R0DA02W vs GRT0335C1H6R0DA02D
CM03CG6R0D50AN Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation GRT0335C1H6R0DA02W vs CM03CG6R0D50AN
GJM0335C1H6R0DB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRT0335C1H6R0DA02W vs GJM0335C1H6R0DB01W
C0201COG500-6R0DPD Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0201, VENKEL LTD GRT0335C1H6R0DA02W vs C0201COG500-6R0DPD
C0201COG500-6R0DPBD Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0201, VENKEL LTD GRT0335C1H6R0DA02W vs C0201COG500-6R0DPBD
C0201COG500-6R0DNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0201, VENKEL LTD GRT0335C1H6R0DA02W vs C0201COG500-6R0DNR
MT03N6R0D500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0201, CHIP Walsin Technology Corporation GRT0335C1H6R0DA02W vs MT03N6R0D500CT
CM03CG6R0D50AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0201, KYOCERA Corporation GRT0335C1H6R0DA02W vs CM03CG6R0D50AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT0335C1H6R0DA02W by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT0335C1H6R0DA02W by Murata Manufacturing Co Ltd

  • Please alert me when GRT0335C1H6R0DA02W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT0335C1H6R0DA02W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT0335C1H6R0DA02W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT0335C1H6R0DA02W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT0335C1H6R0DA02W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT0335C1H6R0DA02W by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: