Datasheets
GRT0335C1ER91WA02J by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 0201, CHIP

Part Details for GRT0335C1ER91WA02J by Murata Manufacturing Co Ltd

Overview of GRT0335C1ER91WA02J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT0335C1ER91WA02J

Part # Distributor Description Stock Price Buy
DISTI # 490-GRT0335C1ER91WA02JTR-ND
DigiKey CAP CER 0.91PF 25V C0G 0201 Min Qty: 50000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0039
$0.0039 Buy Now
DISTI # GRT0335C1ER91WA02J
Avnet Americas - Tape and Reel (Alt: GRT0335C1ER91WA02J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0029
$0.0029 Buy Now
DISTI # 81-GRT0335C1ER91WA2J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.91 pF 25 VDC 0.05 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0080
  • 1,000 $0.0060
  • 2,500 $0.0050
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 50,000 $0.0027
$0.0027 Buy Now

Part Details for GRT0335C1ER91WA02J

GRT0335C1ER91WA02J CAD Models

GRT0335C1ER91WA02J Part Data Attributes

GRT0335C1ER91WA02J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRT0335C1ER91WA02J Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Samacsys Manufacturer Murata Electronics
Capacitance 9.1e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.49%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5.49%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GRT0335C1ER91WA02J

This table gives cross-reference parts and alternative options found for GRT0335C1ER91WA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1ER91WA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM0335C1ER91WA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.00000091uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT0335C1ER91WA02J vs GRM0335C1ER91WA01W
GRM0335C1ER91WD01W CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000091uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT0335C1ER91WA02J vs GRM0335C1ER91WD01W
GRM0335C1ER91WD01J CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000091uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRT0335C1ER91WA02J vs GRM0335C1ER91WD01J
GRM0335C1ER91WA01J Capacitor, Ceramic, Chip, General Purpose, 0.91pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRT0335C1ER91WA02J vs GRM0335C1ER91WA01J
GRM0335C1ER91WA01D Capacitor, Ceramic, Chip, General Purpose, 0.91pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRT0335C1ER91WA02J vs GRM0335C1ER91WA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT0335C1ER91WA02J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT0335C1ER91WA02J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT0335C1ER91WA02J would you like to use for your alert(s)?
  • Please alert me when GRT0335C1ER91WA02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT0335C1ER91WA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT0335C1ER91WA02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT0335C1ER91WA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT0335C1ER91WA02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT0335C1ER91WA02J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: