GRT0335C1ER39WA02D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.00000039uF, Surface Mount, 0201, CHIP

Overview of GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRT0335C1ER39WA02DTR-ND
DigiKey CAP CER 0.39PF 25V C0G 0201 Min Qty: 30000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 30,000 $0.0043
$0.0043 Buy Now
DISTI # GRT0335C1ER39WA02D
Avnet Americas - Tape and Reel (Alt: GRT0335C1ER39WA02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0029
$0.0029 Buy Now
DISTI # 81-GRT0335C1ER39WA2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.39 pF 25 VDC 0.05 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant 59617
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0080
  • 1,000 $0.0060
  • 2,500 $0.0050
  • 15,000 $0.0040
  • 90,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0027
$0.0027 Buy Now

CAD Models for GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd

GRT0335C1ER39WA02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
3.9e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.82%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
12.82%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRT0335C1ER39WA02D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.00000039uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GRT0335C1ER39WA02D

This table gives cross-reference parts and alternative options found for GRT0335C1ER39WA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1ER39WA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1ER39WA01D Capacitor, Ceramic, Chip, General Purpose, 0.39pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRT0335C1ER39WA02D vs GRM0335C1ER39WA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT0335C1ER39WA02D would you like to use for your alert(s)?
  • Please alert me when GRT0335C1ER39WA02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT0335C1ER39WA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT0335C1ER39WA02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT0335C1ER39WA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT0335C1ER39WA02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT0335C1ER39WA02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: