Part Details for GRSV-4011-0137 by CW Industries
Overview of GRSV-4011-0137 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GRSV-4011-0137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW198-ND
|
DigiKey | SWITCH ROCKER SPST 8A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
53 In Stock |
|
$0.5999 / $0.9700 | Buy Now |
DISTI #
629-GRSV-4011-0137
|
Mouser Electronics | Rocker Switches Mini RoHS: Compliant | 408 |
|
$0.5390 / $0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4715 / $0.7089 | Buy Now |
Part Details for GRSV-4011-0137
GRSV-4011-0137 CAD Models
GRSV-4011-0137 Part Data Attributes
|
GRSV-4011-0137
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRSV-4011-0137
CW Industries
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Angle | 36 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 3A@277VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 277 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.32 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |