Part Details for GRS-2012A-2004 by CW Industries
Overview of GRS-2012A-2004 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for GRS-2012A-2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-2012A-2004-ND
|
DigiKey | SWITCH ROCKER SPDT 13A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6530 | Buy Now |
DISTI #
629-GRS-2012A-2004
|
Mouser Electronics | Rocker Switches SPDT 13A 125VAC RoHS: Compliant | 0 |
|
$1.4700 / $2.4000 | Order Now |
DISTI #
72074051
|
RS | Rocker Switch, GRS 2000 Series, SPDT, ON-(ON),Concave, Black,13A,125VAC,.250" QC | CW Industries GRS-2012A-2004 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
000000000005831314
|
Sager | Rocker Switches SPDT 13A 125VAC Min Qty: 1 | 0 |
|
$1.4300 / $1.7700 | Buy Now |
Part Details for GRS-2012A-2004
GRS-2012A-2004 CAD Models
GRS-2012A-2004 Part Data Attributes
|
GRS-2012A-2004
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-2012A-2004
CW Industries
Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.288 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 13.716 mm | |
Body Length or Diameter | 28.448 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-2012A-2004
This table gives cross-reference parts and alternative options found for GRS-2012A-2004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2012A-2004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRS-2012A-2002 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012A-2004 vs GRS-2012A-2002 |
R4IBLKBLKEF0 | Rocker Switch, SPDT, On-off-(on), Momentary, Rocker Actuator | E-Switch Inc | GRS-2012A-2004 vs R4IBLKBLKEF0 |
RR821-BB-ND | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2012A-2004 vs RR821-BB-ND |
RR535-BB-ND | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2012A-2004 vs RR535-BB-ND |
GRS-2012A-3004 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012A-2004 vs GRS-2012A-3004 |
R4GBLKWHTEF0 | Rocker Switch, SPDT, (on)-off-(on), Momentary, Rocker Actuator | E-Switch Inc | GRS-2012A-2004 vs R4GBLKWHTEF0 |
RR531-BB-NN | Rocker Switch, SPDT, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2012A-2004 vs RR531-BB-NN |
GRS-2012A-3003 | Rocker Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | GRS-2012A-2004 vs GRS-2012A-3003 |
RR835-BB-NE | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2012A-2004 vs RR835-BB-NE |
RR835-BB-ND | Rocker Switch, SPDT, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2012A-2004 vs RR835-BB-ND |