There are no models available for this part yet.
Overview of GRS-2011-2068 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for GRS-2011-2068 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GRS-2011-2068-ND
|
DigiKey | SWITCH ROCKER SPST 8A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8838 | Buy Now | |
DISTI #
629-GRS-2011-2068
|
Mouser Electronics | Rocker Switches SPST 8A 125VAC RoHS: Compliant | 0 |
|
$0.7620 / $1.2700 | Order Now | |
DISTI #
72073957
|
RS | Rocker Switch, GRS 2000,SPST, ON-OFF, Concave, White, Vertical "O-I",8A,125VAC, QC | CW Industries GRS-2011-2068 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.7900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $0.9850 | Buy Now | ||
DISTI #
000000000005831181
|
Sager | Rocker Switches SPST 8A 125VAC Min Qty: 1 | 0 |
|
$0.7291 / $0.9052 | Buy Now |
CAD Models for GRS-2011-2068 by CW Industries
Part Data Attributes for GRS-2011-2068 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
CW Industries
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.288 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
13.716 mm
|
Body Color
|
GRAY
|
Body Length or Diameter
|
28.448 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
4A@250VAC
|
Contact Current(AC)-Max
|
4 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for GRS-2011-2068
This table gives cross-reference parts and alternative options found for GRS-2011-2068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-2011-2068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62111418-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-2068 vs 62111418-0-0-N |
62111417-E-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-2068 vs 62111417-E-0-N |
62116419-0-0-N | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-2068 vs 62116419-0-0-N |
62126916-0-9-V | Rocker Switch, SPST, On-off, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-2068 vs 62126916-0-9-V |
62111417-0-0-V-XAP1 | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-2068 vs 62111417-0-0-V-XAP1 |
62111417-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-2068 vs 62111417-0-0-N |
62111414-0-9-V | Rocker Switch, SPST, On-off, Maintained, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-2068 vs 62111414-0-9-V |
62126419-E-9-V | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-2068 vs 62126419-E-9-V |
62116419-0-8-V | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-2011-2068 vs 62116419-0-8-V |
62121917-0-0-N | Rocker Switch, SPST, On-off, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | GRS-2011-2068 vs 62121917-0-0-N |