Part Details for GRPM6L-9SCBSR2CT-.125 by Glenair Inc
Overview of GRPM6L-9SCBSR2CT-.125 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GRPM6L-9SCBSR2CT-.125
GRPM6L-9SCBSR2CT-.125 CAD Models
GRPM6L-9SCBSR2CT-.125 Part Data Attributes
|
GRPM6L-9SCBSR2CT-.125
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GRPM6L-9SCBSR2CT-.125
Glenair Inc
D Microminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.96 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for GRPM6L-9SCBSR2CT-.125
This table gives cross-reference parts and alternative options found for GRPM6L-9SCBSR2CT-.125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM6L-9SCBSR2CT-.125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM1L-9SCBSR2CT-.125513 | D Microminiature Connector | Glenair Inc | GRPM6L-9SCBSR2CT-.125 vs GRPM1L-9SCBSR2CT-.125513 |
GRPM3L-9SCBSR2CT-.125 | D Microminiature Connector | Glenair Inc | GRPM6L-9SCBSR2CT-.125 vs GRPM3L-9SCBSR2CT-.125 |
GRPM5L-9SCBSR2CT-.125513 | D Microminiature Connector | Glenair Inc | GRPM6L-9SCBSR2CT-.125 vs GRPM5L-9SCBSR2CT-.125513 |
GRPM3L-9SCBSR2CT-.125513 | D Microminiature Connector | Glenair Inc | GRPM6L-9SCBSR2CT-.125 vs GRPM3L-9SCBSR2CT-.125513 |
GRPM1L-9SCBSR2CT-.125 | D Microminiature Connector | Glenair Inc | GRPM6L-9SCBSR2CT-.125 vs GRPM1L-9SCBSR2CT-.125 |