Part Details for GRPM4L-37P-6C4-.375R4C by Glenair Inc
Overview of GRPM4L-37P-6C4-.375R4C by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Part Details for GRPM4L-37P-6C4-.375R4C
GRPM4L-37P-6C4-.375R4C CAD Models
GRPM4L-37P-6C4-.375R4C Part Data Attributes
|
GRPM4L-37P-6C4-.375R4C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GRPM4L-37P-6C4-.375R4C
Glenair Inc
D Microminiature Connector, 37 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.66 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 |
Alternate Parts for GRPM4L-37P-6C4-.375R4C
This table gives cross-reference parts and alternative options found for GRPM4L-37P-6C4-.375R4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM4L-37P-6C4-.375R4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-37P-6C4-.375R4C | D Microminiature Connector, 37 Contact(s), Male, | Glenair Inc | GRPM4L-37P-6C4-.375R4C vs GRPM5L-37P-6C4-.375R4C |
GRPM2L-37P-6C4-.375R4C | D Microminiature Connector, 37 Contact(s), Male, | Glenair Inc | GRPM4L-37P-6C4-.375R4C vs GRPM2L-37P-6C4-.375R4C |
GRPM6L-37P-6C4-.375R4C | D Microminiature Connector, 37 Contact(s), Male, | Glenair Inc | GRPM4L-37P-6C4-.375R4C vs GRPM6L-37P-6C4-.375R4C |
GRPM4L-37P-6C3-.375R4C | D Microminiature Connector, 37 Contact(s), Male, | Glenair Inc | GRPM4L-37P-6C4-.375R4C vs GRPM4L-37P-6C3-.375R4C |
GRPM3L-37P-6C3-.375R4C | D Microminiature Connector, 37 Contact(s), Male, | Glenair Inc | GRPM4L-37P-6C4-.375R4C vs GRPM3L-37P-6C3-.375R4C |
GRPM1L-37P-6C3-.375R4C | D Microminiature Connector, 37 Contact(s), Male, | Glenair Inc | GRPM4L-37P-6C4-.375R4C vs GRPM1L-37P-6C3-.375R4C |