GRPM3L-25SCBSR6C-.110
Glenair Inc
Description: D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking

Overview of GRPM3L-25SCBSR6C-.110 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for GRPM3L-25SCBSR6C-.110 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRPM3L-25SCBSR6C-.110 by Glenair Inc

GRPM3L-25SCBSR6C-.110
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.48 inch
Body Depth
0.555 inch
Body Length
1.36 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
3 A
Shell Material
STAINLESS STEEL
Shell Size
D
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. GRPM3L-25SCBSR6C-.110
    Glenair Inc
    D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking
    VS

Alternate Parts for GRPM3L-25SCBSR6C-.110

This table gives cross-reference parts and alternative options found for GRPM3L-25SCBSR6C-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM3L-25SCBSR6C-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRPM5L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM5L-25SCBSR6C-.110
GRPM4L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM4L-25SCBSR6C-.110
GRPM6L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM6L-25SCBSR6C-.110513
GRPM1L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM1L-25SCBSR6C-.110
GRPM6L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM6L-25SCBSR6C-.110
GRPM2L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM2L-25SCBSR6C-.110513
GRPM2L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM2L-25SCBSR6C-.110
GRPM1L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM1L-25SCBSR6C-.110513
GRPM3L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM3L-25SCBSR6C-.110513
GRPM5L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM5L-25SCBSR6C-.110513
Part Number Description Manufacturer Compare
GRPM2L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM2L-25SCBSR6C-.110513
GRPM4L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM4L-25SCBSR6C-.110
GRPM6L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM6L-25SCBSR6C-.110
GRPM5L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM5L-25SCBSR6C-.110
GRPM5L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM5L-25SCBSR6C-.110513
GRPM2L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM2L-25SCBSR6C-.110
GRPM3L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM3L-25SCBSR6C-.110513
GRPM1L-25SCBSR6C-.110513 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM1L-25SCBSR6C-.110513
GRPM1L-25SCBSR6C-.110 D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Glenair Inc GRPM3L-25SCBSR6C-.110 vs GRPM1L-25SCBSR6C-.110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRPM3L-25SCBSR6C-.110 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRPM3L-25SCBSR6C-.110 by Glenair Inc

Select Manufacturer
Which Manufacturer of GRPM3L-25SCBSR6C-.110 would you like to use for your alert(s)?
  • Please alert me when GRPM3L-25SCBSR6C-.110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRPM3L-25SCBSR6C-.110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRPM3L-25SCBSR6C-.110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRPM3L-25SCBSR6C-.110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRPM3L-25SCBSR6C-.110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRPM3L-25SCBSR6C-.110 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: