Part Details for GRPM2L-69S-4C3-.250R6N by Glenair Inc
Overview of GRPM2L-69S-4C3-.250R6N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GRPM2L-69S-4C3-.250R6N
GRPM2L-69S-4C3-.250R6N CAD Models
GRPM2L-69S-4C3-.250R6N Part Data Attributes
|
GRPM2L-69S-4C3-.250R6N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GRPM2L-69S-4C3-.250R6N
Glenair Inc
D Microminiature Connector, 69 Contact(s), Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.525 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.96 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 |
Alternate Parts for GRPM2L-69S-4C3-.250R6N
This table gives cross-reference parts and alternative options found for GRPM2L-69S-4C3-.250R6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM2L-69S-4C3-.250R6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM4L-69S-4C4-.250R6N | D Microminiature Connector, 69 Contact(s), Female, | Glenair Inc | GRPM2L-69S-4C3-.250R6N vs GRPM4L-69S-4C4-.250R6N |
GRPM6L-69S-4C4-.250R6N | D Microminiature Connector, 69 Contact(s), Female, | Glenair Inc | GRPM2L-69S-4C3-.250R6N vs GRPM6L-69S-4C4-.250R6N |
GRPM6L-69S-4C3-.250R6N | D Microminiature Connector, 69 Contact(s), Female, | Glenair Inc | GRPM2L-69S-4C3-.250R6N vs GRPM6L-69S-4C3-.250R6N |
GRPM5L-69S-4C4-.250R6N | D Microminiature Connector, 69 Contact(s), Female, | Glenair Inc | GRPM2L-69S-4C3-.250R6N vs GRPM5L-69S-4C4-.250R6N |
GRPM1L-69S-4C3-.250R6N | D Microminiature Connector, 69 Contact(s), Female, | Glenair Inc | GRPM2L-69S-4C3-.250R6N vs GRPM1L-69S-4C3-.250R6N |
GRPM2L-69S-4C4-.250R6N | D Microminiature Connector, 69 Contact(s), Female, | Glenair Inc | GRPM2L-69S-4C3-.250R6N vs GRPM2L-69S-4C4-.250R6N |