Part Details for GRPM-CBR6L-21PCBRBN-.190 by Glenair Inc
Overview of GRPM-CBR6L-21PCBRBN-.190 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRPM-CBR6L-21PCBRBN-.190
GRPM-CBR6L-21PCBRBN-.190 CAD Models
GRPM-CBR6L-21PCBRBN-.190 Part Data Attributes
|
GRPM-CBR6L-21PCBRBN-.190
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GRPM-CBR6L-21PCBRBN-.190
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for GRPM-CBR6L-21PCBRBN-.190
This table gives cross-reference parts and alternative options found for GRPM-CBR6L-21PCBRBN-.190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPM-CBR6L-21PCBRBN-.190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM-CBR3L-21PCBRBN-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR3L-21PCBRBN-.190 |
GRPM-CBR4L-21PCBRBN-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR4L-21PCBRBN-.190513 |
GRPM-CBR6L-21PCBRBN-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR6L-21PCBRBN-.190513 |
GRPM-CBR2L-21PCBRBN-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR2L-21PCBRBN-.190513 |
GRPM-CBR2L-21PCBRBN-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR2L-21PCBRBN-.190 |
GRPM-CBR1L-21PCBRBN-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR1L-21PCBRBN-.190 |
GRPM-CBR5L-21PCBRBN-.190513 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR5L-21PCBRBN-.190513 |
GRPM-CBR5L-21PCBRBN-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR5L-21PCBRBN-.190 |
GRPM-CBR4L-21PCBRBN-.190 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, | Glenair Inc | GRPM-CBR6L-21PCBRBN-.190 vs GRPM-CBR4L-21PCBRBN-.190 |