Part Details for GRP15X5C1H150JD11B by Murata Manufacturing Co Ltd
Overview of GRP15X5C1H150JD11B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP15X5C1H150JD11B
GRP15X5C1H150JD11B CAD Models
GRP15X5C1H150JD11B Part Data Attributes
|
GRP15X5C1H150JD11B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP15X5C1H150JD11B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRP15X5C1H150JD11B
This table gives cross-reference parts and alternative options found for GRP15X5C1H150JD11B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP15X5C1H150JD11B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37920K5150J070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | TDK Epcos | GRP15X5C1H150JD11B vs B37920K5150J070 |
UMK105CG150JV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRP15X5C1H150JD11B vs UMK105CG150JV-T |
GRM36COG150J050AK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H150JD11B vs GRM36COG150J050AK |
GRM36COG150J050AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H150JD11B vs GRM36COG150J050AQ |
MC02JTN500150A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Viking Tech Corp | GRP15X5C1H150JD11B vs MC02JTN500150A |
GRP15X5C1H150JD11E | CAPACITOR, CERAMIC, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H150JD11B vs GRP15X5C1H150JD11E |
GMC04CG150J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRP15X5C1H150JD11B vs GMC04CG150J50NTTLF |
GMC04CG150J50NE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | GRP15X5C1H150JD11B vs GMC04CG150J50NE |
04025A150J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRP15X5C1H150JD11B vs 04025A150J4Z4A |
GRM36C0G150J050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRP15X5C1H150JD11B vs GRM36C0G150J050BB |