Part Details for GRP155R71A473KA01C by Murata Manufacturing Co Ltd
Overview of GRP155R71A473KA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155R71A473KA01C
GRP155R71A473KA01C CAD Models
GRP155R71A473KA01C Part Data Attributes
|
GRP155R71A473KA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R71A473KA01C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 10V, X7R, 0.047uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | GRP15(R7,1A) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP155R71A473KA01C
This table gives cross-reference parts and alternative options found for GRP155R71A473KA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R71A473KA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B473K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRP155R71A473KA01C vs 0402B473K100C |
C0402T473K8RACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRP155R71A473KA01C vs C0402T473K8RACTU |
C0402T473K8RBL7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | GRP155R71A473KA01C vs C0402T473K8RBL7411 |
225424745645 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | GRP155R71A473KA01C vs 225424745645 |
CL05B473KP5GCNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samsung Electro-Mechanics | GRP155R71A473KA01C vs CL05B473KP5GCNP |
C0402C473K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | GRP155R71A473KA01C vs C0402C473K8RALTM |
CL05B473KP5NLNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samsung Electro-Mechanics | GRP155R71A473KA01C vs CL05B473KP5NLNC |
CS1005X7R473K100NBA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samwha Electronics | GRP155R71A473KA01C vs CS1005X7R473K100NBA |
CL05B473KP5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Samsung Electro-Mechanics | GRP155R71A473KA01C vs CL05B473KP5NCNC |
CC0402X7R473KWT | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Quantic UTC | GRP155R71A473KA01C vs CC0402X7R473KWT |