Part Details for GRP155F51A474ZD02D by Murata Manufacturing Co Ltd
Overview of GRP155F51A474ZD02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155F51A474ZD02D
GRP155F51A474ZD02D CAD Models
GRP155F51A474ZD02D Part Data Attributes
|
GRP155F51A474ZD02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155F51A474ZD02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | GRP15(F5,1A) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP155F51A474ZD02D
This table gives cross-reference parts and alternative options found for GRP155F51A474ZD02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155F51A474ZD02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225424749858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRP155F51A474ZD02D vs 225424749858 |
223824719858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRP155F51A474ZD02D vs 223824719858 |
GRP155F51A474ZD02C | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155F51A474ZD02D vs GRP155F51A474ZD02C |
GRP155F51A474ZD02B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 0.47uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155F51A474ZD02D vs GRP155F51A474ZD02B |
223824759858 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRP155F51A474ZD02D vs 223824759858 |
CC0402ZCY5V6BB474 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRP155F51A474ZD02D vs CC0402ZCY5V6BB474 |