Part Details for GRP1555C1H470JZ01B by Murata Manufacturing Co Ltd
Overview of GRP1555C1H470JZ01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H470JZ01B
GRP1555C1H470JZ01B CAD Models
GRP1555C1H470JZ01B Part Data Attributes
|
GRP1555C1H470JZ01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H470JZ01B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GRP1555C1H470JZ01B
This table gives cross-reference parts and alternative options found for GRP1555C1H470JZ01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H470JZ01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T470J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H470JZ01B vs C0402T470J5GAL |
C0402C470J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H470JZ01B vs C0402C470J5GAL7867 |
C0402T470J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H470JZ01B vs C0402T470J5GCCTU |
C1005C0G1H470JB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GRP1555C1H470JZ01B vs C1005C0G1H470JB |
CL05C470JB5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H470JZ01B vs CL05C470JB5GNNC |
CL05C470JB5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H470JZ01B vs CL05C470JB5SNNO |
GRM1555C1H470JA01T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRP1555C1H470JZ01B vs GRM1555C1H470JA01T |
CC0402JPNP09BN470 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRP1555C1H470JZ01B vs CC0402JPNP09BN470 |
CL05C470JB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H470JZ01B vs CL05C470JB5GNNP |
CL05C470JB5ANNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H470JZ01B vs CL05C470JB5ANNO |