Part Details for GRP1555C1H150JA01D by Murata Manufacturing Co Ltd
Overview of GRP1555C1H150JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1555C1H150JA01D
GRP1555C1H150JA01D CAD Models
GRP1555C1H150JA01D Part Data Attributes
|
GRP1555C1H150JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1555C1H150JA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Manufacturer Series | GRP155(5C) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP155(5C) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1555C1H150JA01D
This table gives cross-reference parts and alternative options found for GRP1555C1H150JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H150JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH15N150J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRP1555C1H150JA01D vs HH15N150J500CG |
C0402C150J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP1555C1H150JA01D vs C0402C150J5GAL |
C0402T150J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | GRP1555C1H150JA01D vs C0402T150J5GCLTU |
GRP1555C1H150JA01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | Murata Manufacturing Co Ltd | GRP1555C1H150JA01D vs GRP1555C1H150JA01J |
HH15N150J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRP1555C1H150JA01D vs HH15N150J500LG |
CL05C150JB5GCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H150JA01D vs CL05C150JB5GCNL |
CL05C150JB5NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Samsung Electro-Mechanics | GRP1555C1H150JA01D vs CL05C150JB5NLNC |
GRP1555C1H150JZ01F | CAPACITOR, CERAMIC, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP1555C1H150JA01D vs GRP1555C1H150JZ01F |
0402N150J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRP1555C1H150JA01D vs 0402N150J500CT |
CM05CG150J50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | GRP1555C1H150JA01D vs CM05CG150J50KQ |