Capacitors
GRP1555C1H101JD01F
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP

Overview of GRP1555C1H101JD01F by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRP1555C1H101JD01F by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRP1555C1H101JD01F by Murata Manufacturing Co Ltd

GRP1555C1H101JD01F
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
-/+30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRP1555C1H101JD01F
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for GRP1555C1H101JD01F

This table gives cross-reference parts and alternative options found for GRP1555C1H101JD01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1555C1H101JD01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM1555C1H101JA01J Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GRP1555C1H101JD01F vs GRM1555C1H101JA01J
C0402T101J5GCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, KEMET Corporation GRP1555C1H101JD01F vs C0402T101J5GCCTU
C0402T101J5GBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRP1555C1H101JD01F vs C0402T101J5GBC
CL05C101JBNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRP1555C1H101JD01F vs CL05C101JBNF
CL05C101JBND Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GRP1555C1H101JD01F vs CL05C101JBND
CGJ2B2C0G1H101JT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TDK Corporation GRP1555C1H101JD01F vs CGJ2B2C0G1H101JT
0402CG101J500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, Fenghua (HK) Electronics Ltd GRP1555C1H101JD01F vs 0402CG101J500C
CL05C101JB5NLNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, Samsung Electro-Mechanics GRP1555C1H101JD01F vs CL05C101JB5NLNP
C0402T101J5GCL7867 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, KEMET Corporation GRP1555C1H101JD01F vs C0402T101J5GCL7867
0402CG101J9B300 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP YAGEO Corporation GRP1555C1H101JD01F vs 0402CG101J9B300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP1555C1H101JD01F by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP1555C1H101JD01F by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRP1555C1H101JD01F would you like to use for your alert(s)?
  • Please alert me when GRP1555C1H101JD01F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRP1555C1H101JD01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP1555C1H101JD01F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRP1555C1H101JD01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP1555C1H101JD01F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP1555C1H101JD01F by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: