Part Details for GRP1535C1E121JD11D by Murata Manufacturing Co Ltd
Overview of GRP1535C1E121JD11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP1535C1E121JD11D
GRP1535C1E121JD11D CAD Models
GRP1535C1E121JD11D Part Data Attributes
|
GRP1535C1E121JD11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP1535C1E121JD11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.25 mm | |
Length | 1 mm | |
Manufacturer Series | GRP15X(COG) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GRP15X(COG) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for GRP1535C1E121JD11D
This table gives cross-reference parts and alternative options found for GRP1535C1E121JD11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP1535C1E121JD11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1535C1E121JD11J | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402 | Murata Manufacturing Co Ltd | GRP1535C1E121JD11D vs GRP1535C1E121JD11J |
GRP1535C1E121JD11B | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402 | Murata Manufacturing Co Ltd | GRP1535C1E121JD11D vs GRP1535C1E121JD11B |
GRP1535C1E121JD11E | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402 | Murata Manufacturing Co Ltd | GRP1535C1E121JD11D vs GRP1535C1E121JD11E |