Part Details for GRM708C0G5R1C200AL by Murata Manufacturing Co Ltd
Overview of GRM708C0G5R1C200AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM708C0G5R1C200AL
GRM708C0G5R1C200AL CAD Models
GRM708C0G5R1C200AL Part Data Attributes
|
GRM708C0G5R1C200AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM708C0G5R1C200AL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.9% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.9% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM708C0G5R1C200AL
This table gives cross-reference parts and alternative options found for GRM708C0G5R1C200AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM708C0G5R1C200AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052U5R1CAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM708C0G5R1C200AL vs 08052U5R1CAQ4A |
GRM40C0G5R1C200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM708C0G5R1C200AL vs GRM40C0G5R1C200AL |
GRM40C0G5R1C200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM708C0G5R1C200AL vs GRM40C0G5R1C200AD |
201R15C5R1CV6E | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | GRM708C0G5R1C200AL vs 201R15C5R1CV6E |
C0805CG5R1C201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM708C0G5R1C200AL vs C0805CG5R1C201PB |
08052U5R1CAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM708C0G5R1C200AL vs 08052U5R1CAQ9A |
201R15C5R1CV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | GRM708C0G5R1C200AL vs 201R15C5R1CV6Z |
GRM40C0G5R1C200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM708C0G5R1C200AL vs GRM40C0G5R1C200BD |
GRM40C0G5R1C200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM708C0G5R1C200AL vs GRM40C0G5R1C200AB |
201R15C5R1CV4E | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | GRM708C0G5R1C200AL vs 201R15C5R1CV4E |