GRM55DR7LV474KW01K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 0.47uF, Surface Mount, 2220, CHIP

Overview of GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM55DR7LV474KW01KCT-ND
DigiKey CAP CER 0.47UF 630V X7R 2220 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3274
In Stock
  • 1 $0.9300
  • 10 $0.6690
  • 50 $0.5854
  • 100 $0.4770
  • 500 $0.3903
  • 1,000 $0.3361
  • 4,000 $0.2981
  • 8,000 $0.2873
  • 12,000 $0.2825
  • 28,000 $0.2764
$0.2764 / $0.9300 Buy Now
DISTI # GRM55DR7LV474KW01K
Avnet Americas Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: GRM55DR7LV474KW01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3817
$0.3817 Buy Now
DISTI # 81-GRM55D7LV474KW01K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 630 VDC 10% 2220 X7R RoHS: Compliant 12935
  • 1 $0.9100
  • 10 $0.5860
  • 100 $0.4680
  • 500 $0.3830
  • 1,000 $0.3300
  • 4,000 $0.2980
  • 8,000 $0.2890
  • 24,000 $0.2710
$0.2710 / $0.9100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.2640
$0.2640 Buy Now
DISTI # GRM55DR7LV474KW01K
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 630 VDC 10% 2220 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2950
  • 8,000 $0.2860
  • 12,000 $0.2800
  • 24,000 $0.2680
$0.2680 / $0.2950 Buy Now
DISTI # GRM55DR7LV474KW01K
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 630 VDC, � 10%, X7R, 2220 [5750 Metric] (Alt: GRM55DR7LV474KW01K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd

GRM55DR7LV474KW01K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. GRM55DR7LV474KW01K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 0.47uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for GRM55DR7LV474KW01K

This table gives cross-reference parts and alternative options found for GRM55DR7LV474KW01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM55DR7LV474KW01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCJ55DR7LV474KW01L Soft Termination Chip Multilayer Ceramic Capacitors for Automotive Murata Manufacturing Co Ltd GRM55DR7LV474KW01K vs GCJ55DR7LV474KW01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd

  • Please alert me when GRM55DR7LV474KW01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM55DR7LV474KW01K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM55DR7LV474KW01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM55DR7LV474KW01K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM55DR7LV474KW01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM55DR7LV474KW01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: