Part Details for GRM44-1X7R184M200BB by Murata Manufacturing Co Ltd
Overview of GRM44-1X7R184M200BB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM44-1X7R184M200BB
GRM44-1X7R184M200BB CAD Models
GRM44-1X7R184M200BB Part Data Attributes
|
GRM44-1X7R184M200BB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM44-1X7R184M200BB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM44-1X7R184M200BB
This table gives cross-reference parts and alternative options found for GRM44-1X7R184M200BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM44-1X7R184M200BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220H2000184MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM44-1X7R184M200BB vs 2220H2000184MDR |
VJ2220Y184MFCAW | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM44-1X7R184M200BB vs VJ2220Y184MFCAW |
GMC55X7R184M200NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM44-1X7R184M200BB vs GMC55X7R184M200NTTLF |
GRM44-1X7R184M200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GRM44-1X7R184M200BB vs GRM44-1X7R184M200AC |
2220A2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM44-1X7R184M200BB vs 2220A2000184MDT |
GRM44-1X7R184M200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.18uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GRM44-1X7R184M200BB vs GRM44-1X7R184M200AQ |
2220J2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GRM44-1X7R184M200BB vs 2220J2000184MDT |
2220Y2000184MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GRM44-1X7R184M200BB vs 2220Y2000184MDT |
VJ2220Y184MFCMO | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.18 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM44-1X7R184M200BB vs VJ2220Y184MFCMO |
2220A2000184MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM44-1X7R184M200BB vs 2220A2000184MDR |