Part Details for GRM44-1C0G472F200AD by Murata Manufacturing Co Ltd
Overview of GRM44-1C0G472F200AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM44-1C0G472F200AD
GRM44-1C0G472F200AD CAD Models
GRM44-1C0G472F200AD Part Data Attributes
|
GRM44-1C0G472F200AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM44-1C0G472F200AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0047uF, SURFACE MOUNT, 2220, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM44-1 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM44-1C0G472F200AD
This table gives cross-reference parts and alternative options found for GRM44-1C0G472F200AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM44-1C0G472F200AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220F2000472FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM44-1C0G472F200AD vs 2220F2000472FFT |
2220Y2000472FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM44-1C0G472F200AD vs 2220Y2000472FFT |
2220Y2000472FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GRM44-1C0G472F200AD vs 2220Y2000472FFT |
AC15CF0472F-- | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | GRM44-1C0G472F200AD vs AC15CF0472F-- |
AN15CF0472F-- | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | GRM44-1C0G472F200AD vs AN15CF0472F-- |
2220H2000472FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM44-1C0G472F200AD vs 2220H2000472FFT |
VJ2220A472FFCAI | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0047 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM44-1C0G472F200AD vs VJ2220A472FFCAI |
2220J2000472FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GRM44-1C0G472F200AD vs 2220J2000472FFR |
2220F2000472FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM44-1C0G472F200AD vs 2220F2000472FFR |
2220A2000472FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM44-1C0G472F200AD vs 2220A2000472FFT |