Part Details for GRM43RR71H474JA01L by Murata Manufacturing Co Ltd
Overview of GRM43RR71H474JA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM43RR71H474JA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | 98 |
|
$5.0875 / $8.2500 | Buy Now |
Part Details for GRM43RR71H474JA01L
GRM43RR71H474JA01L CAD Models
GRM43RR71H474JA01L Part Data Attributes
|
GRM43RR71H474JA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43RR71H474JA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43RR71H474JA01L
This table gives cross-reference parts and alternative options found for GRM43RR71H474JA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43RR71H474JA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC6W470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6W470NF5%50V |
CNC6GWM470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6GWM470NF5%50V |
AD14ZD0474JT3 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Kyocera AVX Components | GRM43RR71H474JA01L vs AD14ZD0474JT3 |
CNC6HMF470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6HMF470NF5%50V |
CNC6YC470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6YC470NF5%50V |
NMC1812X7R474J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.47uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | GRM43RR71H474JA01L vs NMC1812X7R474J50TRPLP |
CNC6CMF470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6CMF470NF5%50V |
AC14ZD0474J2Y | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Kyocera AVX Components | GRM43RR71H474JA01L vs AC14ZD0474J2Y |
CNC6YG470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6YG470NF5%50V |
CNC6HF470NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 0.47uF, 1812, | EXXELIA Group | GRM43RR71H474JA01L vs CNC6HF470NF5%50V |