Part Details for GRM43R5C2D122JV01B by Murata Manufacturing Co Ltd
Overview of GRM43R5C2D122JV01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43R5C2D122JV01B
GRM43R5C2D122JV01B CAD Models
GRM43R5C2D122JV01B Part Data Attributes
|
GRM43R5C2D122JV01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43R5C2D122JV01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM43 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43R5C2D122JV01B
This table gives cross-reference parts and alternative options found for GRM43R5C2D122JV01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43R5C2D122JV01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18122A122JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43R5C2D122JV01B vs 18122A122JAJ2A |
GRM43-2C0G122J200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43R5C2D122JV01B vs GRM43-2C0G122J200BB |
1812F2000122JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43R5C2D122JV01B vs 1812F2000122JFT |
GRM43R5C2D122JV01L | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM43R5C2D122JV01B vs GRM43R5C2D122JV01L |
1812CG122JBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43R5C2D122JV01B vs 1812CG122JBB22 |
NMC-H1812NPO122J200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM43R5C2D122JV01B vs NMC-H1812NPO122J200TRPF |
GRM43-2C0G122J200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43R5C2D122JV01B vs GRM43-2C0G122J200AC |
MG43N122J201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM43R5C2D122JV01B vs MG43N122J201CG |
1812CG122JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0012uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43R5C2D122JV01B vs 1812CG122JBBB2 |
18122A122JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43R5C2D122JV01B vs 18122A122JAT1A |