Part Details for GRM43ER71A226KE01K by Murata Manufacturing Co Ltd
Overview of GRM43ER71A226KE01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43ER71A226KE01K
GRM43ER71A226KE01K CAD Models
GRM43ER71A226KE01K Part Data Attributes
|
GRM43ER71A226KE01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43ER71A226KE01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43ER71A226KE01K
This table gives cross-reference parts and alternative options found for GRM43ER71A226KE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43ER71A226KE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B226KPJACNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | Samsung Electro-Mechanics | GRM43ER71A226KE01K vs CL43B226KPJACNP |
1812J0100226KXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43ER71A226KE01K vs 1812J0100226KXR |
1812B226K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | Fenghua (HK) Electronics Ltd | GRM43ER71A226KE01K vs 1812B226K100S |
1812F0100226KXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43ER71A226KE01K vs 1812F0100226KXT |
1812Y0100226KXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43ER71A226KE01K vs 1812Y0100226KXT |
CL43B226KPJALNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | Samsung Electro-Mechanics | GRM43ER71A226KE01K vs CL43B226KPJALNP |
CL43B226KPND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | Samsung Electro-Mechanics | GRM43ER71A226KE01K vs CL43B226KPND |
GRM43ER71A226KE01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM43ER71A226KE01K vs GRM43ER71A226KE01B |
CL43B226KPJNLNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | Samsung Electro-Mechanics | GRM43ER71A226KE01K vs CL43B226KPJNLNE |
CL43B226KPJGCNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | Samsung Electro-Mechanics | GRM43ER71A226KE01K vs CL43B226KPJGCNP |