Capacitors
GRM43DR72E474KW01L
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP

Overview of GRM43DR72E474KW01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM43DR72E474KW01L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 08AC2733
Newark Cap, 0.47Μf, 250V, 10%, X7R, 1812, Reel, Capacitance:0.47Μf, Voltage Rating:250V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM43DR72E474KW01L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 1,000 $0.5660
  • 2,000 $0.5460
  • 4,000 $0.5370
  • 6,000 $0.5260
  • 10,000 $0.5060
$0.5060 / $0.5660 Buy Now
DISTI # 14T3411
Newark Multilayer Ceramic Capacitor, Grm Series, 0.47 - F, - 10%, X7R, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata GRM43DR72E474KW01L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.3700
  • 10 $1.0000
  • 25 $0.9390
  • 50 $0.8770
  • 100 $0.8150
$0.8150 / $1.3700 Buy Now
DISTI # 490-3549-1-ND
DigiKey CAP CER 0.47UF 250V X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5916
In Stock
  • 1 $1.7400
  • 10 $1.1050
  • 50 $0.8480
  • 100 $0.7680
  • 500 $0.6315
  • 1,000 $0.5888
  • 2,000 $0.5535
  • 3,000 $0.5357
  • 5,000 $0.5160
  • 7,000 $0.5044
  • 10,000 $0.4932
$0.4932 / $1.7400 Buy Now
DISTI # GRM43DR72E474KW01L
Avnet Americas Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43DR72E474KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5647
$0.5647 Buy Now
DISTI # 81-GRM43DR72E474KW01
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 250V 10% 1812 RoHS: Compliant 39492
  • 1 $1.4000
  • 10 $0.8480
  • 100 $0.7680
  • 500 $0.5920
  • 1,000 $0.5510
  • 2,000 $0.4800
  • 5,000 $0.4630
  • 10,000 $0.4550
$0.4550 / $1.4000 Buy Now
Future Electronics 1812 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 2000
Reel
  • 1,000 $0.4800
  • 2,000 $0.4700
  • 3,000 $0.4650
  • 4,000 $0.4600
  • 5,000 $0.4450
$0.4450 / $0.4800 Buy Now
Future Electronics 1812 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel 800
Cut Tape/Mini-Reel
  • 1 $1.1100
  • 10 $0.9950
  • 40 $0.9300
  • 150 $0.8650
  • 500 $0.8050
$0.8050 / $1.1100 Buy Now
Future Electronics 1812 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $0.4850
  • 3,000 $0.4700
  • 5,000 $0.4600
  • 10,000 $0.4500
  • 20,000 $0.4400
$0.4400 / $0.4850 Buy Now
Bristol Electronics   Min Qty: 9 2000
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
  • 1,029 $0.1575
$0.1575 / $0.5625 Buy Now
Bristol Electronics   1700
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 1812 26697
  • 1 $2.2240
  • 584 $0.9174
  • 1,091 $0.8340
$0.8340 / $2.2240 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 1812 5961
  • 1 $0.9114
  • 2,108 $0.3342
  • 4,490 $0.3190
$0.3190 / $0.9114 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 1812 1600
  • 1 $0.7500
  • 161 $0.2250
  • 890 $0.1950
$0.1950 / $0.7500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 1812 1192
  • 1 $1.5190
  • 67 $0.7595
  • 264 $0.6076
$0.6076 / $1.5190 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 1812 640
  • 1 $2.5000
  • 41 $1.2500
  • 161 $1.0000
$1.0000 / $2.5000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 1812 20
  • 1 $0.7700
  • 7 $0.6160
$0.6160 / $0.7700 Buy Now
DISTI # GRM43DR72E474KW01L
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 250V 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 50000
In Stock
  • 1,000 $0.5800
  • 2,000 $0.4930
  • 3,000 $0.4830
  • 4,000 $0.4740
  • 5,000 $0.4640
  • 7,000 $0.4550
$0.4550 / $0.5800 Buy Now
DISTI # GRM43DR72E474KW01L.
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.47uF 250volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.8700
$0.8700 Buy Now
DISTI # GRM43DR72E474KW01L
TME Capacitor: ceramic, MLCC, 470nF, 250V, X7R, ±10%, SMD, 1812 Min Qty: 1 3337
  • 1 $0.6080
  • 10 $0.5840
  • 50 $0.5250
  • 100 $0.4870
  • 250 $0.4300
  • 500 $0.3850
  • 1,000 $0.3380
$0.3380 / $0.6080 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812 RoHS: Compliant Stock EU - 640
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 1000
RFQ
DISTI # GRM43DR72E474KW01L
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 250 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43DR72E474KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 43000
Buy Now
DISTI # GRM43DR72E474KW01L
Avnet Asia Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: GRM43DR72E474KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 1,000 $0.1855
  • 2,000 $0.1830
  • 3,000 $0.1804
  • 5,000 $0.1780
  • 10,000 $0.1733
  • 25,000 $0.1689
  • 50,000 $0.1647
$0.1647 / $0.1855 Buy Now

CAD Models for GRM43DR72E474KW01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM43DR72E474KW01L by Murata Manufacturing Co Ltd

GRM43DR72E474KW01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. GRM43DR72E474KW01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for GRM43DR72E474KW01L

This table gives cross-reference parts and alternative options found for GRM43DR72E474KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43DR72E474KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD12PC474KAB3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP Kyocera AVX Components GRM43DR72E474KW01L vs LD12PC474KAB3A
1812PC474KAT3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components GRM43DR72E474KW01L vs 1812PC474KAT3A
1812PC474KAZ9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components GRM43DR72E474KW01L vs 1812PC474KAZ9A
GRM43DR72E474KW01K Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP Murata Manufacturing Co Ltd GRM43DR72E474KW01L vs GRM43DR72E474KW01K
1812B474K251NB Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Hitano Enterprise Corp GRM43DR72E474KW01L vs 1812B474K251NB
GCJ43DR72E474KXJ1L Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM43DR72E474KW01L vs GCJ43DR72E474KXJ1L
LD12PC474KAX9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP Kyocera AVX Components GRM43DR72E474KW01L vs LD12PC474KAX9A
CH1812X7R474KWT Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, Quantic UTC GRM43DR72E474KW01L vs CH1812X7R474KWT
MC12KTB251474 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP Viking Tech Corp GRM43DR72E474KW01L vs MC12KTB251474
C4532X7R474KKCS Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 Darfon Corporation GRM43DR72E474KW01L vs C4532X7R474KKCS

Related Parts for GRM43DR72E474KW01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43DR72E474KW01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43DR72E474KW01L by Murata Manufacturing Co Ltd

  • Please alert me when GRM43DR72E474KW01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM43DR72E474KW01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43DR72E474KW01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM43DR72E474KW01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43DR72E474KW01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43DR72E474KW01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: