Part Details for GRM43-2X7R224M050AL by Murata Manufacturing Co Ltd
Overview of GRM43-2X7R224M050AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43-2X7R224M050AL
GRM43-2X7R224M050AL CAD Models
GRM43-2X7R224M050AL Part Data Attributes
|
GRM43-2X7R224M050AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43-2X7R224M050AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43-2X7R224M050AL
This table gives cross-reference parts and alternative options found for GRM43-2X7R224M050AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2X7R224M050AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812J0500224MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GRM43-2X7R224M050AL vs 1812J0500224MDR |
18122R224M9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43-2X7R224M050AL vs 18122R224M9C20 |
18125C224MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43-2X7R224M050AL vs 18125C224MAJ2A |
B37953K5224M062 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | GRM43-2X7R224M050AL vs B37953K5224M062 |
CM43X7R224M50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | GRM43-2X7R224M050AL vs CM43X7R224M50AH |
CM43X7R224M50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.22 uF, SURFACE MOUNT, 1812, CHIP | KYOCERA Crystal Device Corporation | GRM43-2X7R224M050AL vs CM43X7R224M50AH |
500S43X224MSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Temex Ceramics | GRM43-2X7R224M050AL vs 500S43X224MSE |
NMC-P1812X7R224M50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM43-2X7R224M050AL vs NMC-P1812X7R224M50TRPF |
MC06MTB500224 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Viking Tech Corp | GRM43-2X7R224M050AL vs MC06MTB500224 |
B37953K5224M072 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.22uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | GRM43-2X7R224M050AL vs B37953K5224M072 |