Part Details for GRM43-2X7R104M050AB by Murata Manufacturing Co Ltd
Overview of GRM43-2X7R104M050AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43-2X7R104M050AB
GRM43-2X7R104M050AB CAD Models
GRM43-2X7R104M050AB Part Data Attributes
|
GRM43-2X7R104M050AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43-2X7R104M050AB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43-2X7R104M050AB
This table gives cross-reference parts and alternative options found for GRM43-2X7R104M050AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2X7R104M050AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18122R104M9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43-2X7R104M050AB vs 18122R104M9CB0 |
GMC43X7R104M50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM43-2X7R104M050AB vs GMC43X7R104M50NTTLF |
18122R104M9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43-2X7R104M050AB vs 18122R104M9CB2 |
VJ1812Y104MXAMB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | GRM43-2X7R104M050AB vs VJ1812Y104MXAMB |
18122R104M9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43-2X7R104M050AB vs 18122R104M9B22 |
B37953K5104M062 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | GRM43-2X7R104M050AB vs B37953K5104M062 |
18125C104MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43-2X7R104M050AB vs 18125C104MAZ9A |
18125C104MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43-2X7R104M050AB vs 18125C104MAJ2A |
B37953K5104M072 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | GRM43-2X7R104M050AB vs B37953K5104M072 |
18122R104M9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | GRM43-2X7R104M050AB vs 18122R104M9B20 |