Capacitors
GRM43-2X7R104K100AD
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP

Overview of GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd

GRM43-2X7R104K100AD
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM43-2X7R104K100AD
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP
    VS

Alternate Parts for GRM43-2X7R104K100AD

This table gives cross-reference parts and alternative options found for GRM43-2X7R104K100AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2X7R104K100AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMC43X7R104K100NTM CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Cal-Chip Electronics GRM43-2X7R104K100AD vs GMC43X7R104K100NTM
VJ1812Y104KFBAB2L CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon GRM43-2X7R104K100AD vs VJ1812Y104KFBAB2L
VJ1812Y104KXBAT3E CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon GRM43-2X7R104K100AD vs VJ1812Y104KXBAT3E
1812Y1000104KDT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Syfer Technology GRM43-2X7R104K100AD vs 1812Y1000104KDT
1812J1000104KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors GRM43-2X7R104K100AD vs 1812J1000104KDR
GRM43-2X7R104K100BB CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43-2X7R104K100AD vs GRM43-2X7R104K100BB
1812Y1000104KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Knowles Capacitors GRM43-2X7R104K100AD vs 1812Y1000104KDR
1812A1000104KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Knowles Capacitors GRM43-2X7R104K100AD vs 1812A1000104KDR
18122R104K0BB00 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT YAGEO Corporation GRM43-2X7R104K100AD vs 18122R104K0BB00
VJ1812Y104KNBAB2L CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon GRM43-2X7R104K100AD vs VJ1812Y104KNBAB2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd

  • Please alert me when GRM43-2X7R104K100AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM43-2X7R104K100AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43-2X7R104K100AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM43-2X7R104K100AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43-2X7R104K100AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: