Part Details for GRM42-6X7R561K050BD by Murata Manufacturing Co Ltd
Overview of GRM42-6X7R561K050BD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6X7R561K050BD
GRM42-6X7R561K050BD CAD Models
GRM42-6X7R561K050BD Part Data Attributes
|
GRM42-6X7R561K050BD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6X7R561K050BD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6X7R561K050BD
This table gives cross-reference parts and alternative options found for GRM42-6X7R561K050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6X7R561K050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206X7R561K50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6X7R561K050BD vs ERC1206X7R561K50T |
GRM42-6X7R561K050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6X7R561K050BD vs GRM42-6X7R561K050BJ |
CC1206HX7R561KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP | TDK Corporation | GRM42-6X7R561K050BD vs CC1206HX7R561KTR |
C1206Y561K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-6X7R561K050BD vs C1206Y561K5RACTU |
GMC31X7R561K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-6X7R561K050BD vs GMC31X7R561K50NTTLF |
CL31B561KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP | Surge Components Inc | GRM42-6X7R561K050BD vs CL31B561KBNC |
1206A0500561KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6X7R561K050BD vs 1206A0500561KDR |
ERC1206X7R561K50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6X7R561K050BD vs ERC1206X7R561K50C |
CTMCC1206KTB500561 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | GRM42-6X7R561K050BD vs CTMCC1206KTB500561 |
225458145619 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6X7R561K050BD vs 225458145619 |