Part Details for GRM42-6X7R473M025AJ by Murata Manufacturing Co Ltd
Overview of GRM42-6X7R473M025AJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6X7R473M025AJ
GRM42-6X7R473M025AJ CAD Models
GRM42-6X7R473M025AJ Part Data Attributes
|
GRM42-6X7R473M025AJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6X7R473M025AJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6X7R473M025AJ
This table gives cross-reference parts and alternative options found for GRM42-6X7R473M025AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6X7R473M025AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMCC1206MTB250473 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | GRM42-6X7R473M025AJ vs CTMCC1206MTB250473 |
1206J0250473MXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6X7R473M025AJ vs 1206J0250473MXBA51 |
GRM42-6X7R473M025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6X7R473M025AJ vs GRM42-6X7R473M025AB |
06123C473MAJ4S | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6X7R473M025AJ vs 06123C473MAJ4S |
CL31B473MACNBNC | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GRM42-6X7R473M025AJ vs CL31B473MACNBNC |
C1206Y473M3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM42-6X7R473M025AJ vs C1206Y473M3RALAUTO |
VJ1206Y473MLXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | GRM42-6X7R473M025AJ vs VJ1206Y473MLXAB2L |
06123C473MAJ2S | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6X7R473M025AJ vs 06123C473MAJ2S |
C3216X7R1E473MB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | TDK Corporation | GRM42-6X7R473M025AJ vs C3216X7R1E473MB |
MC06MTB250473 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Viking Tech Corp | GRM42-6X7R473M025AJ vs MC06MTB250473 |