Part Details for GRM42-6X7R273K050BJ by Murata Manufacturing Co Ltd
Overview of GRM42-6X7R273K050BJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6X7R273K050BJ
GRM42-6X7R273K050BJ CAD Models
GRM42-6X7R273K050BJ Part Data Attributes
|
GRM42-6X7R273K050BJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6X7R273K050BJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6X7R273K050BJ
This table gives cross-reference parts and alternative options found for GRM42-6X7R273K050BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6X7R273K050BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206X7R273K50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6X7R273K050BJ vs ERC1206X7R273K50T |
12062R273K9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6X7R273K050BJ vs 12062R273K9BB0 |
GRM42-6X7R273K050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6X7R273K050BJ vs GRM42-6X7R273K050BB |
VJ9726Y273KXAAB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | GRM42-6X7R273K050BJ vs VJ9726Y273KXAAB |
GMC31X7R273K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-6X7R273K050BJ vs GMC31X7R273K50NTTLF |
CC1206KKX7R9BN273 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-6X7R273K050BJ vs CC1206KKX7R9BN273 |
1206J0500273KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | GRM42-6X7R273K050BJ vs 1206J0500273KDT |
1206J0500273KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-6X7R273K050BJ vs 1206J0500273KDT |
12065C273KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6X7R273K050BJ vs 12065C273KAJ2A |
12065C273KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6X7R273K050BJ vs 12065C273KAT1A |