Capacitors
GRM42-6COG222F100AC
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP

Overview of GRM42-6COG222F100AC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM42-6COG222F100AC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM42-6COG222F100AC by Murata Manufacturing Co Ltd

GRM42-6COG222F100AC
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK CASSETTE
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM42-6COG222F100AC
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for GRM42-6COG222F100AC

This table gives cross-reference parts and alternative options found for GRM42-6COG222F100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6COG222F100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CEC12T2200PF1%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6COG222F100AC vs CEC12T2200PF1%100V
C1206CG222F101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc GRM42-6COG222F100AC vs C1206CG222F101PT
GRM42-6COG222F100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GRM42-6COG222F100AC vs GRM42-6COG222F100AB
LD061A222FAX9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM42-6COG222F100AC vs LD061A222FAX9A
GRM42-6COG222F100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GRM42-6COG222F100AC vs GRM42-6COG222F100AL
1206CG222F0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0022uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation GRM42-6COG222F100AC vs 1206CG222F0B22
CEC12JS82200PF1%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6COG222F100AC vs CEC12JS82200PF1%100V
12061A222FATUA Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components GRM42-6COG222F100AC vs 12061A222FATUA
NPO1206ITTDB222F Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc GRM42-6COG222F100AC vs NPO1206ITTDB222F
101R18N222FSE Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT EXXELIA Group GRM42-6COG222F100AC vs 101R18N222FSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-6COG222F100AC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-6COG222F100AC by Murata Manufacturing Co Ltd

  • Please alert me when GRM42-6COG222F100AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM42-6COG222F100AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-6COG222F100AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM42-6COG222F100AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-6COG222F100AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-6COG222F100AC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: