Part Details for GRM42-6C0G821K100BL by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G821K100BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6C0G821K100BL
GRM42-6C0G821K100BL CAD Models
GRM42-6C0G821K100BL Part Data Attributes
|
GRM42-6C0G821K100BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G821K100BL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G821K100BL
This table gives cross-reference parts and alternative options found for GRM42-6C0G821K100BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G821K100BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG821K0B300 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-6C0G821K100BL vs 1206CG821K0B300 |
1206CG821K0B30D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-6C0G821K100BL vs 1206CG821K0B30D |
GRM42-6COG821K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G821K100BL vs GRM42-6COG821K100AL |
1206A1000821KFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G821K100BL vs 1206A1000821KFT |
GRM42-6C0G821K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G821K100BL vs GRM42-6C0G821K100AB |
1206M821K101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G821K100BL vs 1206M821K101BT |
1206CG821K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G821K100BL vs 1206CG821K0B20 |
C3216NP0821KHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1206, CHIP, GREEN | Darfon Corporation | GRM42-6C0G821K100BL vs C3216NP0821KHNS |
1206CG821K0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G821K100BL vs 1206CG821K0B22 |
1206CG821K0B200 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00082uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-6C0G821K100BL vs 1206CG821K0B200 |