Part Details for GRM42-6C0G220J100BJ by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G220J100BJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6C0G220J100BJ
GRM42-6C0G220J100BJ CAD Models
GRM42-6C0G220J100BJ Part Data Attributes
|
GRM42-6C0G220J100BJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G220J100BJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G220J100BJ
This table gives cross-reference parts and alternative options found for GRM42-6C0G220J100BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G220J100BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y1000220JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | GRM42-6C0G220J100BJ vs 1206Y1000220JFT |
C1206CG220J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-6C0G220J100BJ vs C1206CG220J101PB |
12061A220JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6C0G220J100BJ vs 12061A220JAT3A |
101F18N220JV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM42-6C0G220J100BJ vs 101F18N220JV4R |
B37871A1220J060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | GRM42-6C0G220J100BJ vs B37871A1220J060 |
101F18N220JV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRM42-6C0G220J100BJ vs 101F18N220JV6 |
101F18N220JT6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6C0G220J100BJ vs 101F18N220JT6E |
ERC1206NPO220J100P | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6C0G220J100BJ vs ERC1206NPO220J100P |
101F18N220JF6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6C0G220J100BJ vs 101F18N220JF6T |
B37871K1220J070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | GRM42-6C0G220J100BJ vs B37871K1220J070 |