Capacitors
GRM42-6C0G182F100AL
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP

Overview of GRM42-6C0G182F100AL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM42-6C0G182F100AL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM42-6C0G182F100AL by Murata Manufacturing Co Ltd

GRM42-6C0G182F100AL
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM42-6
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM42-6C0G182F100AL
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for GRM42-6C0G182F100AL

This table gives cross-reference parts and alternative options found for GRM42-6C0G182F100AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G182F100AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206F1000182FCC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP Knowles Capacitors GRM42-6C0G182F100AL vs 1206F1000182FCC
CEC12TS81800PF1%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6C0G182F100AL vs CEC12TS81800PF1%100V
1206CG182F0BB0 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation GRM42-6C0G182F100AL vs 1206CG182F0BB0
12061A182FATUA Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components GRM42-6C0G182F100AL vs 12061A182FATUA
CEC12K1800PF1%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6C0G182F100AL vs CEC12K1800PF1%100V
GRM42-6COG182F100AQ CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GRM42-6C0G182F100AL vs GRM42-6COG182F100AQ
CEC12CS81800PF1%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6C0G182F100AL vs CEC12CS81800PF1%100V
CEC12G1800PF1%100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP EXXELIA Group GRM42-6C0G182F100AL vs CEC12G1800PF1%100V
GRM42-6COG182F100AC CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd GRM42-6C0G182F100AL vs GRM42-6COG182F100AC
1206CG182F0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0018uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation GRM42-6C0G182F100AL vs 1206CG182F0B22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-6C0G182F100AL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-6C0G182F100AL by Murata Manufacturing Co Ltd

  • Please alert me when GRM42-6C0G182F100AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM42-6C0G182F100AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-6C0G182F100AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM42-6C0G182F100AL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-6C0G182F100AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-6C0G182F100AL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: