Part Details for GRM42-6C0G121F100BJ by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G121F100BJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6C0G121F100BJ
GRM42-6C0G121F100BJ CAD Models
GRM42-6C0G121F100BJ Part Data Attributes
|
GRM42-6C0G121F100BJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G121F100BJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G121F100BJ
This table gives cross-reference parts and alternative options found for GRM42-6C0G121F100BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G121F100BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6C0G121F100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G121F100BJ vs GRM42-6C0G121F100BD |
CEC12JS8120PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6C0G121F100BJ vs CEC12JS8120PF1%100V |
CEC12T120PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6C0G121F100BJ vs CEC12T120PF1%100V |
1206J1000121FCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G121F100BJ vs 1206J1000121FCC |
C1206CG121F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | Passive Plus Inc | GRM42-6C0G121F100BJ vs C1206CG121F101CT |
CEC12L120PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6C0G121F100BJ vs CEC12L120PF1%100V |
CEC12K120PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6C0G121F100BJ vs CEC12K120PF1%100V |
CEC12GS8120PF1%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1206, CHIP | EXXELIA Group | GRM42-6C0G121F100BJ vs CEC12GS8120PF1%100V |
101R18N121FSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Temex Ceramics | GRM42-6C0G121F100BJ vs 101R18N121FSE |
GRM42-6C0G121F100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G121F100BJ vs GRM42-6C0G121F100BB |