Datasheets
GRM42-6C0G101J200BL by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP

Part Details for GRM42-6C0G101J200BL by Murata Manufacturing Co Ltd

Overview of GRM42-6C0G101J200BL by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM42-6C0G101J200BL

GRM42-6C0G101J200BL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM42-6C0G101J200BL Part Data Attributes

GRM42-6C0G101J200BL Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM42-6C0G101J200BL Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for GRM42-6C0G101J200BL

This table gives cross-reference parts and alternative options found for GRM42-6C0G101J200BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G101J200BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
2-1676862-9 TE Connectivity Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT GRM42-6C0G101J200BL vs 2-1676862-9
ERC1206NPO101J200E KEMET Corporation Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP GRM42-6C0G101J200BL vs ERC1206NPO101J200E
ERC1206NPO101J200N KEMET Corporation Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP GRM42-6C0G101J200BL vs ERC1206NPO101J200N
GRM42-6C0G101J200AJ Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP GRM42-6C0G101J200BL vs GRM42-6C0G101J200AJ
1206CG101JBBB2 YAGEO Corporation Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP GRM42-6C0G101J200BL vs 1206CG101JBBB2
12062A101JATUA Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT GRM42-6C0G101J200BL vs 12062A101JATUA
GRM42-6C0G101J200AL Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP GRM42-6C0G101J200BL vs GRM42-6C0G101J200AL
GRM42-6C0G101J200BB Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP GRM42-6C0G101J200BL vs GRM42-6C0G101J200BB
HR1206NPO101J4NT91 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP GRM42-6C0G101J200BL vs HR1206NPO101J4NT91
CL31C101JDCNNNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT GRM42-6C0G101J200BL vs CL31C101JDCNNNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-6C0G101J200BL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-6C0G101J200BL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM42-6C0G101J200BL would you like to use for your alert(s)?
  • Please alert me when GRM42-6C0G101J200BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM42-6C0G101J200BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-6C0G101J200BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM42-6C0G101J200BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-6C0G101J200BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-6C0G101J200BL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: