Capacitors
GRM42-2Y5V104Z100AD
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.1uF, SURFACE MOUNT, 1210, CHIP

Overview of GRM42-2Y5V104Z100AD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM42-2Y5V104Z100AD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM42-2Y5V104Z100AD by Murata Manufacturing Co Ltd

GRM42-2Y5V104Z100AD
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM42-2Y5V104Z100AD
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.1uF, SURFACE MOUNT, 1210, CHIP
    VS

Alternate Parts for GRM42-2Y5V104Z100AD

This table gives cross-reference parts and alternative options found for GRM42-2Y5V104Z100AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2Y5V104Z100AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210Y104Z101NM Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP Knowles Capacitors GRM42-2Y5V104Z100AD vs 1210Y104Z101NM
1210Y104Z101C Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP Knowles Capacitors GRM42-2Y5V104Z100AD vs 1210Y104Z101C
1210Y104Z101NWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP Knowles Capacitors GRM42-2Y5V104Z100AD vs 1210Y104Z101NWM
C1210C104Z1VACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation GRM42-2Y5V104Z100AD vs C1210C104Z1VACTU
CB1210Y5V104ZBT Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP Quantic UTC GRM42-2Y5V104Z100AD vs CB1210Y5V104ZBT
GRM42-2Y5V104Z100AQ CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.1uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd GRM42-2Y5V104Z100AD vs GRM42-2Y5V104Z100AQ
1210Y104Z101NW Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP Knowles Capacitors GRM42-2Y5V104Z100AD vs 1210Y104Z101NW
GRM42-2Y5V104Z100BL CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.1uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd GRM42-2Y5V104Z100AD vs GRM42-2Y5V104Z100BL
GRM42-2Y5V104Z100AC CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.1uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd GRM42-2Y5V104Z100AD vs GRM42-2Y5V104Z100AC
1210Y104Z101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 1210, CHIP Knowles Capacitors GRM42-2Y5V104Z100AD vs 1210Y104Z101CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-2Y5V104Z100AD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-2Y5V104Z100AD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM42-2Y5V104Z100AD would you like to use for your alert(s)?
  • Please alert me when GRM42-2Y5V104Z100AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM42-2Y5V104Z100AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-2Y5V104Z100AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM42-2Y5V104Z100AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-2Y5V104Z100AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-2Y5V104Z100AD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: