Part Details for GRM42-2X7R823M100AQ by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R823M100AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2X7R823M100AQ
GRM42-2X7R823M100AQ CAD Models
GRM42-2X7R823M100AQ Part Data Attributes
|
GRM42-2X7R823M100AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R823M100AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM42-2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R823M100AQ
This table gives cross-reference parts and alternative options found for GRM42-2X7R823M100AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R823M100AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC32X7R823M100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-2X7R823M100AQ vs GMC32X7R823M100NTTLF |
ST1210XR823M101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | GRM42-2X7R823M100AQ vs ST1210XR823M101 |
GRM42-2X7R823M100BL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R823M100AQ vs GRM42-2X7R823M100BL |
12102R823M0BF0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GRM42-2X7R823M100AQ vs 12102R823M0BF0D |
C1210X823M101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2X7R823M100AQ vs C1210X823M101PB |
12101C823MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2X7R823M100AQ vs 12101C823MAT1A |
MC10MTB101823 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Viking Tech Corp | GRM42-2X7R823M100AQ vs MC10MTB101823 |
101S41X823MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | GRM42-2X7R823M100AQ vs 101S41X823MSE |
1210C823M101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R823M100AQ vs 1210C823M101BT |
GRM42-2X7R823M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R823M100AQ vs GRM42-2X7R823M100AB |