Part Details for GRM42-2X7R562M200BL by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R562M200BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2X7R562M200BL
GRM42-2X7R562M200BL CAD Models
GRM42-2X7R562M200BL Part Data Attributes
|
GRM42-2X7R562M200BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R562M200BL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0056uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R562M200BL
This table gives cross-reference parts and alternative options found for GRM42-2X7R562M200BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R562M200BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J2000562MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | GRM42-2X7R562M200BL vs 1210J2000562MDR |
C1210F562M2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KEMET Corporation | GRM42-2X7R562M200BL vs C1210F562M2RALTU |
1210A2000562MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R562M200BL vs 1210A2000562MDT |
CTMCC1210MTB201562 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0056uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | GRM42-2X7R562M200BL vs CTMCC1210MTB201562 |
1210H2000562MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R562M200BL vs 1210H2000562MDT |
C1210X562M201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GRM42-2X7R562M200BL vs C1210X562M201CB |
C1210X562M201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM42-2X7R562M200BL vs C1210X562M201PB |
1210C562M201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R562M200BL vs 1210C562M201ET |
1210C562M201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R562M200BL vs 1210C562M201BT |
C1210Y562M2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KEMET Corporation | GRM42-2X7R562M200BL vs C1210Y562M2RALAUTO |