Part Details for GRM42-2X7R473M100BL by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R473M100BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2X7R473M100BL
GRM42-2X7R473M100BL CAD Models
GRM42-2X7R473M100BL Part Data Attributes
|
GRM42-2X7R473M100BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R473M100BL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R473M100BL
This table gives cross-reference parts and alternative options found for GRM42-2X7R473M100BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R473M100BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12101C473MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2X7R473M100BL vs 12101C473MAT1A |
101S41X473MSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | GRM42-2X7R473M100BL vs 101S41X473MSE |
CNC4X8CW47NF20%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | GRM42-2X7R473M100BL vs CNC4X8CW47NF20%100V |
C1210F473M1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | GRM42-2X7R473M100BL vs C1210F473M1RALTM |
GRM42-2X7R473M100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R473M100BL vs GRM42-2X7R473M100BD |
C1210F473M1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R473M100BL vs C1210F473M1RACTU |
GMC32X7R473M100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-2X7R473M100BL vs GMC32X7R473M100NTTLF |
GRM42-2X7R473M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R473M100BL vs GRM42-2X7R473M100AB |
CTMCC1210MTB101473 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMLIANT | Central Technologies | GRM42-2X7R473M100BL vs CTMCC1210MTB101473 |
GRM42-2X7R473M100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R473M100BL vs GRM42-2X7R473M100AD |