Part Details for GRM42-2X7R473K100AL by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R473K100AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-2X7R473K100AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 47nf, 100V, 10±%, X7R Temp Coef. | 925 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for GRM42-2X7R473K100AL
GRM42-2X7R473K100AL CAD Models
GRM42-2X7R473K100AL Part Data Attributes
|
GRM42-2X7R473K100AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R473K100AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R473K100AL
This table gives cross-reference parts and alternative options found for GRM42-2X7R473K100AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R473K100AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J1000473KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-2X7R473K100AL vs 1210J1000473KDT |
1210H1000473KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2X7R473K100AL vs 1210H1000473KDR |
GRM42-2X7R473K100BB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R473K100AL vs GRM42-2X7R473K100BB |
C1210F473K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R473K100AL vs C1210F473K1RACAUTO |
VJ1210Y473KLBAB2L | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | GRM42-2X7R473K100AL vs VJ1210Y473KLBAB2L |
12101C473KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2X7R473K100AL vs 12101C473KAT1A |
GXM32MR72A473KA02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2X7R473K100AL vs GXM32MR72A473KA02K |
C1210Y473K1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R473K100AL vs C1210Y473K1RAC7800 |
12102R473K0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2X7R473K100AL vs 12102R473K0BB2 |
C1210X473K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GRM42-2X7R473K100AL vs C1210X473K101CB |